892-040-542-103

Heilind Number:EDA892-040-542-103
Manufacturer:EDAC
Manufacturer Number:892-040-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-542-103

Detailed Description

Upgrade your electronics with our high-temp card edge connector, designed for optimal performance in demanding environments. This sleek black connector features a single row of 40 positions, perfect for seamless board-to-board connections. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment and secure transmission of data. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliability even in extreme temperatures ranging from -40 to 105°C. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless and efficient circuitry integration. Elevate your projects with this essential component.