892-040-542-104

Heilind Number:EDA892-040-542-104
Manufacturer:EDAC
Manufacturer Number:892-040-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-542-104

Detailed Description

Experience reliable high-temperature connectivity with our cutting-edge Card Edge Connector. Featuring a sleek black design, this connector is engineered for optimum performance in demanding environments. With a current rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing guarantees durability and safety. Its single-row configuration, with 40 positions and a pitch of .1 inches, offers seamless PCB-to-board connections. Constructed with copper alloy contacts, it provides excellent conductivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector for high-performance and long-lasting connectivity solutions.