892-040-542-107

Heilind Number:EDA892-040-542-107
Manufacturer:EDAC
Manufacturer Number:892-040-542-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-542-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a single row with 40 positions, ensuring seamless integration on your PCB. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliability. With an amperage rating of 3 A and operating temperature range of -40 to 105 °C, it meets the most demanding industrial requirements. The .1-inch pitch and .2-inch row spacing facilitate precise board-to-board connections, while the straight mount orientation ensures easy installation. Trust in this connector for efficient and secure data transmission in critical applications.