892-040-542-108

Heilind Number:EDA892-040-542-108
Manufacturer:EDAC
Manufacturer Number:892-040-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-542-108

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a single row configuration and a pitch of .1 inches, it offers easy integration onto your PCB. Featuring 40 positions and copper alloy contacts, it guarantees efficient power transmission, with a 3A amperage rating. The straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Perfect for various applications, this connector is a must-have in your electronic projects.