892-040-542-204

Heilind Number:EDA892-040-542-204
Manufacturer:EDAC
Manufacturer Number:892-040-542-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-542-204

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, offering reliable performance in demanding environments. Designed for efficiency, this connector features a sleek black exterior and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches, it ensures seamless data transmission for up to 40 connections. Whether you're working on industrial machinery or high-tech electronics, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile and essential component for any project. Trust in our commitment to quality and innovation in every aspect of our products.