892-040-542-207

Heilind Number:EDA892-040-542-207
Manufacturer:EDAC
Manufacturer Number:892-040-542-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-542-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-542-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage rating and features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With two rows and a total of 40 positions, it offers ample connectivity for your electronic devices. The contact material, a robust Copper Alloy, guarantees secure and efficient signal transmission. Its .1-inch pitch and .2-inch row spacing facilitate seamless integration onto your PCB. Engineered for versatility, this connector can be mounted straight, providing flexibility in your design. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications.Upgrade your connectivity with this essential component for efficient data transmission.