892-040-544-101

Heilind Number:EDA892-040-544-101
Manufacturer:EDAC
Manufacturer Number:892-040-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-544-101

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row configuration with 40 positions, suitable for a wide range of applications. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robustness and safety. With a current rating of 3A, it guarantees efficient power transmission. The copper alloy contacts and .1 inch pitch deliver excellent conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore more of our high-quality PCB connectors in the Board to Board category.