892-040-544-102

Heilind Number:EDA892-040-544-102
Manufacturer:EDAC
Manufacturer Number:892-040-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-544-102

Detailed Description

Enhance your industrial electronics with our High Temp Card Edge Connector. Designed for performance in demanding environments, this connector boasts a sleek black hue and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row layout featuring 40 positions, it offers seamless connectivity for your PCB assemblies. The copper alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing provide optimal board-to-board communication. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for mission-critical systems. Upgrade your setup today and experience the difference in performance.