892-040-544-103

Heilind Number:EDA892-040-544-103
Manufacturer:EDAC
Manufacturer Number:892-040-544-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-544-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-544-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in extreme conditions, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row of 40 positions, it ensures seamless board-to-board connections at a pitch of .1 inches. The copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation and compact design make installation a breeze. Elevate your connectivity solutions with this essential component.