892-040-544-108

Heilind Number:EDA892-040-544-108
Manufacturer:EDAC
Manufacturer Number:892-040-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-544-108

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, engineered for optimal performance in demanding environments. Its sleek black design not only offers a modern aesthetic but also ensures durability with UL 94V-0 Polyphenylene Sulfide housing material. This single-row connector boasts 40 positions, each meticulously crafted with copper alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring high performance and resilience. Upgrade your connectivity game with this essential component.