892-040-544-112

Heilind Number:EDA892-040-544-112
Manufacturer:EDAC
Manufacturer Number:892-040-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-544-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-544-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row configuration and a 0.1-inch pitch, it offers seamless integration for your electronic projects. Featuring 40 positions and a straight mount orientation, it ensures efficient board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while an operating temperature range of -40 to 105°C ensures durability even in extreme conditions. Upgrade your setup with this essential component, perfect for a wide range of applications in the electronics industry.