892-040-544-204

Heilind Number:EDA892-040-544-204
Manufacturer:EDAC
Manufacturer Number:892-040-544-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-544-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 40 positions, it offers ample connectivity for your circuit board. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial environments. Its straight mount orientation and a pitch of .1 inches make installation a breeze. Elevate your PCB assembly process with this essential component.