892-040-544-212

Heilind Number:EDA892-040-544-212
Manufacturer:EDAC
Manufacturer Number:892-040-544-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-544-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-544-212

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. This essential component, featuring a sleek black design, is engineered for optimal performance in demanding environments. With a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, it ensures reliable conductivity. Its dual-row configuration, with a pitch of .1 inches and row spacing of .2 inches, offers seamless integration for up to 40 positions. Suitable for straight mounting orientation, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Elevate your PCB connectivity with this high-quality solution.