892-040-555-201

Heilind Number:EDA892-040-555-201
Manufacturer:EDAC
Manufacturer Number:892-040-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-555-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector features UL 94V-0 Polyphenylene Sulfide housing for superior durability in demanding environments. With a double-row configuration and 40 positions, it offers ample connectivity options for your applications. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive use. Its straight mount orientation makes installation a breeze. Upgrade your board-to-board connections with this essential component.