892-040-555-202

Heilind Number:EDA892-040-555-202
Manufacturer:EDAC
Manufacturer Number:892-040-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-555-202

Detailed Description

Enhance your high-temperature circuit connections with our premium Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of high-quality Copper Alloy, it guarantees reliable conductivity. The connector offers 40 positions across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, making it perfect for intricate PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Thanks to its straight mount orientation, installation is a breeze. Elevate your connectivity game with this essential component.