892-040-555-204

Heilind Number:EDA892-040-555-204
Manufacturer:EDAC
Manufacturer Number:892-040-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-555-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in extreme conditions. With two rows of copper alloy contacts, it offers a total of 40 positions with a pitch of .1 inches, ideal for efficient data transmission. Its straight mount orientation and compact .2-inch row spacing make it easy to integrate into your system. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial projects. Elevate your connectivity with this essential component.