892-040-555-207

Heilind Number:EDA892-040-555-207
Manufacturer:EDAC
Manufacturer Number:892-040-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-555-207

Detailed Description

Introducing our High Temp Card Edge Connector in sleek black, designed for seamless integration in your electronic setups. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in high-temperature environments. Featuring two rows of 40 copper alloy contacts, it guarantees reliable power transmission with a low amperage of 3A. The precise pitch of .1 inch and row spacing of .2 inch allow for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a dependable choice for various applications. Its straight mount orientation offers easy installation, making it a versatile solution for your PCB connectivity needs. Trust in its quality and performance for seamless electronic integration.