892-040-555-208

Heilind Number:EDA892-040-555-208
Manufacturer:EDAC
Manufacturer Number:892-040-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-555-208

Detailed Description

Enhance your high temperature PCB connection with our premium Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it ensures reliable power transmission in critical applications. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless connectivity for up to 40 positions. Its straight mount orientation offers easy installation on your board. Operating within a wide temperature range of -40 to 105°C, this connector guarantees consistent functionality even in harsh conditions. Upgrade your connectivity solutions with this essential component, perfect for various industrial and electronic devices.