892-040-555-212

Heilind Number:EDA892-040-555-212
Manufacturer:EDAC
Manufacturer Number:892-040-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-555-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a durable and reliable solution designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring fire safety compliance. With two rows of copper alloy contacts, it offers ample connectivity with a pitch of .1 inches and a total of 40 positions. Its straight mount orientation and high operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your system with this essential component for seamless board-to-board connectivity.