892-040-556-203

Heilind Number:EDA892-040-556-203
Manufacturer:EDAC
Manufacturer Number:892-040-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-556-203

Detailed Description

Upgrade your high temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme conditions, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a compact form factor and a pitch of .1 inches, it seamlessly integrates into your PCB setup. The copper alloy contact material ensures reliable conductivity, while the two rows of 40 positions each accommodate multiple connections. Whether you need a straight or right-angle mount orientation, this connector offers flexibility for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees uninterrupted performance in harsh environments. Trust in our high-quality connector to meet your demanding connectivity needs.