892-040-556-204

Heilind Number:EDA892-040-556-204
Manufacturer:EDAC
Manufacturer Number:892-040-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-556-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Engineered for reliability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, ensuring optimal performance in demanding environments. With two rows of 40 positions and a .1 inch pitch, it offers seamless integration onto your board. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Trust in this essential component for efficient and secure board-to-board connections. Elevate your setup with this top-tier connector.