892-040-556-207

Heilind Number:EDA892-040-556-207
Manufacturer:EDAC
Manufacturer Number:892-040-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-556-207

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for maximum reliability, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, capable of handling up to 3A of current. With a pitch of .1 in and two rows of 40 positions, it offers high-density connectivity for your circuit boards. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is perfect for industrial and high-temperature environments. Its straight mount orientation and black color make it versatile for various applications. Trust in its quality and performance for your next project.