892-040-556-212

Heilind Number:EDA892-040-556-212
Manufacturer:EDAC
Manufacturer Number:892-040-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-556-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring top-notch performance even in the most demanding environments. With a 3A amperage capacity and copper alloy contacts, it guarantees reliable power transmission. Its double-row configuration, with 40 positions and a pitch of .1 inches, offers ample connectivity options for your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate into your system. Trust in our quality connector to deliver seamless board-to-board connections for your critical applications.