892-040-558-101

Heilind Number:EDA892-040-558-101
Manufacturer:EDAC
Manufacturer Number:892-040-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-558-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and 40 positions, it offers seamless connectivity for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating meets industry standards. Perfect for space-saving setups, its right-angle mount orientation and compact .1-inch pitch make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for demanding applications in various industries. Elevate your PCB connectivity with this essential component.