892-040-558-102

Heilind Number:EDA892-040-558-102
Manufacturer:EDAC
Manufacturer Number:892-040-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-558-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3 A amperage capacity and copper alloy contacts, it guarantees reliable power transmission. Its single-row layout with 40 positions and a .1-inch pitch offers seamless integration on PCBs, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in this connector for efficient and secure board-to-board connections.