892-040-558-104

Heilind Number:EDA892-040-558-104
Manufacturer:EDAC
Manufacturer Number:892-040-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-558-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 40 positions, perfect for seamless board-to-board connections. The durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliability even in the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precision is guaranteed in every connection. Crafted with Copper Alloy contacts, it offers superior conductivity and longevity. Its right-angle mount orientation adds versatility to installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and high-temperature applications. Elevate your connectivity solutions with this essential component.