892-040-558-108

Heilind Number:EDA892-040-558-108
Manufacturer:EDAC
Manufacturer Number:892-040-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-558-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features a single row with 40 positions, accommodating seamless board-to-board PCB connections. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it ensures secure power transmission at an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and compatibility. The right-angle mount orientation adds flexibility to installation, while its wide operating temperature range of -40 to 105°C ensures resilience in harsh conditions. Ideal for demanding industrial applications, this connector guarantees optimal functionality and longevity. Elevate your connectivity solutions with this essential component.