892-040-558-201

Heilind Number:EDA892-040-558-201
Manufacturer:EDAC
Manufacturer Number:892-040-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-558-201

Detailed Description

Upgrade your high-temperature circuit connections with our advanced Card Edge Connector. Designed for peak performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable connectivity. Featuring two rows with a pitch of .1 inches and a total of 40 positions, it offers ample space for seamless board-to-board connections. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and secure PCB connectivity in demanding environments.