892-040-558-203

Heilind Number:EDA892-040-558-203
Manufacturer:EDAC
Manufacturer Number:892-040-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-558-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With two rows and 40 positions, it offers ample connectivity for your PCB needs. The right-angle mount orientation and narrow .1" pitch make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it ensures reliable performance even in challenging environments. Upgrade your setup with this essential component for seamless board-to-board connections.