892-040-558-204

Heilind Number:EDA892-040-558-204
Manufacturer:EDAC
Manufacturer Number:892-040-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-558-204

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector, designed for optimal performance in demanding environments. This sleek black connector boasts a sturdy housing made of UL 94V-0 polyphenylene sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for up to 40 positions. Its right-angle mount orientation and compact design make it perfect for space-constrained PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for a wide range of applications in the electronics industry. Elevate your connectivity game with this essential component.