892-040-558-207

Heilind Number:EDA892-040-558-207
Manufacturer:EDAC
Manufacturer Number:892-040-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-558-207

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector in sleek black. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it offers superior durability and safety. Featuring two rows of 40 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector ensures efficient power transmission. Its right-angle mount orientation makes it ideal for space-constrained applications, while its impressive 3A amperage and wide operating temperature range of -40 to 105°C guarantee reliable performance even in harsh environments. Elevate your connectivity solutions with this essential component.