892-040-558-208

Heilind Number:EDA892-040-558-208
Manufacturer:EDAC
Manufacturer Number:892-040-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-558-208

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Offering a sleek black design, this connector ensures reliable performance in demanding environments. With an amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, it guarantees both safety and efficiency. Featuring two rows and a total of 40 positions, it facilitates seamless board-to-board connections. The copper alloy contact material, with a pitch of .1 inches and row spacing of .2 inches, guarantees robust conductivity. Designed for right-angle mounting orientation, it accommodates versatile installation needs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic applications. Trust in its quality for optimal connectivity performance.