892-040-558-212

Heilind Number:EDA892-040-558-212
Manufacturer:EDAC
Manufacturer Number:892-040-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-558-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in extreme conditions. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration on your circuit board. The right-angle mount orientation and 40 positions make it versatile for various applications. Operating smoothly in temperature ranges from -40 to 105 °C, it is a must-have component for your electronic projects. Upgrade to this high-temp connector and experience superior connectivity like never before.