892-040-559-103

Heilind Number:EDA892-040-559-103
Manufacturer:EDAC
Manufacturer Number:892-040-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-559-103

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring safety and efficiency. With a right-angle mount orientation and a compact pitch of .1 inches, it offers seamless integration onto PCB boards. The copper alloy contact material guarantees secure and low-resistance connections, while the 40 positions allow for versatile usage. Operating flawlessly within a wide temperature range of -40 to 105°C, it's ideal for various industrial applications. Trust in this black connector's robust construction and 3A amperage capacity for dependable performance in demanding environments.