892-040-559-107

Heilind Number:EDA892-040-559-107
Manufacturer:EDAC
Manufacturer Number:892-040-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-559-107

Detailed Description

Enhance your high-temperature PCB connectivity with our durable Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 40 positions, it offers efficient board-to-board connectivity. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable conductivity. The .1-inch pitch and .2-inch row spacing accommodate standard PCB layouts, while the right-angle mount orientation allows for versatile installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial applications. Upgrade your PCB connections with this high-quality component.