892-040-559-201

Heilind Number:EDA892-040-559-201
Manufacturer:EDAC
Manufacturer Number:892-040-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-559-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A and features durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for your PCB projects. The right angle mount orientation and 40 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability in any environment. Upgrade your setup with this essential component for superior connectivity.