892-040-559-204

Heilind Number:EDA892-040-559-204
Manufacturer:EDAC
Manufacturer Number:892-040-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-559-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this essential component boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows of durable Copper Alloy contacts, it offers a secure and efficient connection with a pitch of .1 in and row spacing of .2 in. With a total of 40 positions, it ensures ample connectivity for your PCB needs. Its right-angle mount orientation allows for versatile installation options, while its impressive operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Trust in this top-of-the-line connector for seamless board-to-board PCB connections.