892-040-559-207

Heilind Number:EDA892-040-559-207
Manufacturer:EDAC
Manufacturer Number:892-040-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-559-207

Detailed Description

Enhance your electronic connections with our cutting-edge High Temp Card Edge Connector. Designed for top performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability even in high-temperature environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for your PCB assemblies. The right-angle mount orientation and 40 positions make it versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality and longevity. Elevate your PCB connectivity with this essential component.