892-040-559-208

Heilind Number:EDA892-040-559-208
Manufacturer:EDAC
Manufacturer Number:892-040-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-559-208

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts. With a high amperage rating of 3A, it ensures efficient power transfer. Its 40 positions, arranged in 2 rows with a .1-inch pitch and .2-inch row spacing, offer versatile connectivity options. The right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures reliable operation in extreme conditions. Perfect for a variety of applications, this black connector guarantees secure and efficient board-to-board connections. Upgrade your system's connectivity with this essential component.