892-040-560-202

Heilind Number:EDA892-040-560-202
Manufacturer:EDAC
Manufacturer Number:892-040-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-560-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for top-tier performance, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of contacts made from robust Copper Alloy, it ensures reliable power transmission at an amperage of 3A. The precise pitch of .1 inch and row spacing of .2 inch, along with 40 positions, guarantee seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and harsh environment applications. Trust in this straight mount orientation connector to deliver exceptional connectivity for your projects.