892-040-560-203

Heilind Number:EDA892-040-560-203
Manufacturer:EDAC
Manufacturer Number:892-040-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-560-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring robust performance. With a current rating of 3 A, it's ideal for powering various devices. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, offer secure and efficient connections. Boasting 40 positions, this connector facilitates extensive board-to-board PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in diverse applications. Trust in this connector for seamless and durable connectivity solutions.