892-040-560-212

Heilind Number:EDA892-040-560-212
Manufacturer:EDAC
Manufacturer Number:892-040-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-040-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-040-560-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high performance, this connector boasts a 3A amperage capacity and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts offering a pitch of .1 inches and a row spacing of .2 inches, it ensures secure and efficient connections. Perfect for board-to-board applications, it offers 40 positions and a straight mount orientation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Explore the seamless integration of form and function in our range of PCB Connectors.