892-041-520-102

Heilind Number:EDA892-041-520-102
Manufacturer:EDAC
Manufacturer Number:892-041-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-520-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for peak performance, this connector boasts a robust amperage of 3A and is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row housing and 41 copper alloy contact positions, it ensures seamless electronic transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for high-temperature environments. Trust in this connector for reliable and efficient board-to-board PCB connections.