892-041-520-103

Heilind Number:EDA892-041-520-103
Manufacturer:EDAC
Manufacturer Number:892-041-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-520-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage rating and is crafted from UL 94V-0 Polyphenylene Sulfide for durability. With a single row configuration and 41 positions, it ensures seamless connectivity for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Trust in our top-of-the-line connector for all your board-to-board applications.