892-041-520-104

Heilind Number:EDA892-041-520-104
Manufacturer:EDAC
Manufacturer Number:892-041-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-520-104

Detailed Description

Enhance your high-temperature board connections with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row with 41 positions, allowing for seamless PCB to PCB connections. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in harsh operating conditions, with an impressive temperature range of -40 to 105 °C. The contact material, Copper Alloy, ensures excellent conductivity, while the straight mount orientation simplifies installation. Trust in this connector for seamless and efficient board-to-board connections in your electronic applications.