892-041-520-108

Heilind Number:EDA892-041-520-108
Manufacturer:EDAC
Manufacturer Number:892-041-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-520-108

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector, designed for optimal performance in demanding environments. With a current rating of 3 A, this connector offers reliable power transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures safety and longevity. Featuring a single row layout and 41 positions, it provides ample connectivity options. The Copper Alloy contacts guarantee efficient signal transfer, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting, it facilitates easy installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile and essential component for your PCB assembly needs. Upgrade your connectivity solutions with this high-performance Card Edge Connector.