892-041-521-101

Heilind Number:EDA892-041-521-101
Manufacturer:EDAC
Manufacturer Number:892-041-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-521-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector in sleek black. Designed for durability and efficiency, this connector features a single row layout with an impressive 41 positions, perfect for streamlined board-to-board integration. Crafted with precision using Copper Alloy contacts and UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in extreme environments. With a low pitch of .1 inches and row spacing of .2 inches, it offers seamless connectivity while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have component for robust and resilient electronic systems. Elevate your PCB assembly with this top-of-the-line Card Edge Connector.