892-041-521-102

Heilind Number:EDA892-041-521-102
Manufacturer:EDAC
Manufacturer Number:892-041-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-521-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row design and a total of 41 positions, it offers seamless integration for your electronic projects. The contact material, copper alloy, guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-heat applications. Trust in its quality construction to deliver consistent power, with a 3A amperage rating. Upgrade your setup with this essential component for seamless board-to-board connectivity.