892-041-521-104

Heilind Number:EDA892-041-521-104
Manufacturer:EDAC
Manufacturer Number:892-041-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-521-104

Detailed Description

Upgrade your high temperature electronics with this black Card Edge Connector. Designed for superior performance, it features a straight mount orientation and a single row with 41 positions for seamless PCB connectivity. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and efficient data transfer. The connector is crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, guaranteeing durability and reliability in extreme environments. Operating seamlessly in temperatures ranging from -40 to 105°C, it is perfect for industrial applications. Trust in this connector for high performance and long-lasting connectivity.