892-041-521-108

Heilind Number:EDA892-041-521-108
Manufacturer:EDAC
Manufacturer Number:892-041-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-041-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-041-521-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its sturdy UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the Copper Alloy contacts deliver efficient power transmission. With a pitch of .1 in and 41 positions in a single row, this connector offers seamless integration for a variety of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality even in extreme conditions. Trust in this black connector for secure and efficient board-to-board connections in your projects.